cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6MMS-1406M

Digi-Key Part Number
H6MMS-1406M-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
H6MMS-1406M
Supplier
Description
DIP CABLE - HDM14S/AE14M/HDM14S
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
DIP to DIP
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
DIP CABLE - HDM14S/AE14M/HDM14S
Quantity Available: 0
DIP CABLE - HDM14S/AE14M/HDM14S
Quantity Available: 0
Alternate Color
DIP CABLE - HDM14S/AE14G/HDM14S
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
AWG28-14/F/300CBL RIBN 14COND 0.050 MULTI 300'
AWLP-14/3.2-T-RCONN DIP HDR IDC 14POS VERT