CAD | USD

H3BKH-50 M
H3BKH-50 M
Part Number Breakdown
H3BKH-5018M
Digi-Key Part Number
H3BKH-5018M-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
H3BKH-5018M
Supplier
Description
IDC CBL - HHSR50H/AE50M/HHPK50H
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100"" (2.54mm)
Pitch - Cable
0.050"" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief (Socket); Polarizing Key (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Value Added Item
Alternate Length
JUMPER-H1503TR/A3049S/X 5"
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.DescriptionAssembly Quantity
AWG28-50/F/300
AWP 50-8240-T
AWZ-50-T
AWH 50G-0202-IDC