DN-3018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN-3018

Digi-Key Part Number
AE10327-ND
Manufacturer
Manufacturer Product Number
DN-3018
Description
BLUETOOTH V2.0 USB ADAPTER
Detailed Description
RF Transceiver, Bluetooth 2.4GHz Bluetooth v2.0+EDR USB 3Mbps
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
Package
Box
Product Status
Obsolete
Function
Transceiver, Bluetooth
Modulation or Protocol
Bluetooth v2.0+EDR
Frequency
2.4GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
3Mbps
Features
-
Voltage - Supply
5VDC, USB Powered
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8517.69.0000
Additional Resources
AttributeDescription
Other Names
AE10327
DN-3018-ND
Standard Package1