DN-3014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN-3014

Digi-Key Part Number
DN-3014-ND
Manufacturer
Manufacturer Product Number
DN-3014
Description
BLUETOOTH STEREO ADAPTER
Detailed Description
RF Transceiver, Bluetooth 2.4GHz Bluetooth USB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
Package
Box
Product Status
Discontinued at Digi-Key
Function
Transceiver, Bluetooth
Modulation or Protocol
Bluetooth
Frequency
2.4GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
5VDC, USB Powered
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8517.69.0000
Additional Resources
AttributeDescription
Standard Package1