cms-photo-not-available

DK-2532-07/3

Digi-Key Part Number
DK-2532-07/3-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
DK-2532-07/3
Supplier
Description
CABLE FIBER OPTIC 7M
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125 23.0' (7.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
Package
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
23.0' (7.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black, Red, White
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
Bulk
QtyUnit PriceExt Price
10$33.96000$339.60
Additional Resources
AttributeDescription
Standard Package10