AWG28-25/G/300

DigiKey Part Number
123-AWG28-25/G/300-DS-ND
Manufacturer
Manufacturer Product Number
AWG28-25/G/300
Description
CBL RIBN 25COND FLAT 0.05 GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
25
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.250" (31.75mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Spool Size
300.0' (91.44m)
Base Product Number
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.04000$2.04
2$1.86500$3.73
3$1.75667$5.27
5$1.63600$8.18
7$1.56000$10.92
10$1.48200$14.82
25$1.30000$32.50
50$1.17740$58.87
100$1.06650$106.65
Manufacturers Standard Package
Alternate Length
CBL RIBN 25COND 0.05 GRAY 300'
In-Stock: 3
Unit Price: $379.50000
CBL RIBN 25COND 0.05 GRAY 10'
In-Stock: 0
Unit Price: $20.13000
CBL RIBN 25COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: $87.98000
CBL RIBN 25COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: $162.59000
CBL RIBN 25COND 0.05 GRAY 5'
In-Stock: 0
Unit Price: $10.34000