cms-photo-not-available

AMJG0808-0300-WHB-26

Digi-Key Part Number
AMJG0808-0300-WHB-26-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
AMJG0808-0300-WHB-26
Supplier
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
White
Features
Molded Plugs
Style
Cat5e
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.1000
Bag
QtyUnit PriceExt Price
100$6.09280$609.28
Additional Resources
AttributeDescription
Standard Package1