
AMJF0808-0050-BUB-26 | ||
---|---|---|
Digi-Key Part Number | AMJF0808-0050-BUB-26-ND | |
Manufacturer | ||
Manufacturer Product Number | AMJF0808-0050-BUB-26 | |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Assmann WSW Components | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AMJF0808-yyyy-yyB-26 Series Drawing |
Environmental Information | |
HTML Datasheet | AMJF0808-yyyy-yyB-26 Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $2.74436 | $686.09 |
Attribute | Description |
---|---|
Standard Package | 1 |