CAD | USD

Obsolete item.
AK632-.9
AK632-.9
Digi-Key Part Number
AK632-.9-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
AK632-.9
Supplier
Description
CABLE SCSI1-SCSI1 .9M
Detailed Description
Cable Assembly Centronics 50 pos Male to D-Sub 25 pos Male 2.95' (900.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Part Status
Obsolete
Connector Type
Centronics 50 pos Male to D-Sub 25 pos Male
Length
2.95' (900.0mm)
Cable Type
Round
Color
Gray
Shielding
Double Shielded
Usage
SCSI
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
AK 632-0.9
AK 632-0.9-ND
AK632-0.9
Standard Package100