CAD | USD

Obsolete item.
AK 548
AK548-.9
Digi-Key Part Number
AK548-.9-ND
ManufacturerAssmann WSW Components
Manufacturer Product NumberAK548-.9
DescriptionCABLE SCSI1-SCSI2 UL2990 .9M
Detailed DescriptionCentronics 50 pos Male to Male Assembly 2.95' (900.00mm) Round, Beige
Product Attributes
TypeDescriptionSelect
Category
Mfr
Assmann WSW Components
Series
-
Part Status
Obsolete
Configuration
Centronics 50 pos Male to Male
Length
2.95' (900.00mm)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
AK 548-0.9
AK 548-0.9-ND
AK548-0.9
Standard Package25