CAD | USD

Obsolete item.
AK515-.9
AK515-.9
Digi-Key Part Number
AK515-.9-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
AK515-.9
Supplier
Description
CABLE SCSI 1 TO SCSI 1 .9M
Detailed Description
Centronics 50 pos Male to Male Assembly 2.95' (900.00mm) Round, Beige
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Part Status
Obsolete
Configuration
Centronics 50 pos Male to Male
Length
2.95' (900.00mm)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
AK 515
AK 515-ND
AK515
Standard Package100