cms-photo-not-available

AK3730XF

Digi-Key Part Number
AK3730XF-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
AK3730XF
Supplier
Description
CABLE ASSY HD15 SHLD BEIGE 3M
Detailed Description
D-Sub Cable Assembly HD15 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Part Status
Obsolete
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
14
Length
9.84' (3.00m)
Shielding
Shielded
Color
Beige, Individual (Round)
Usage
XGA Monitor
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other NamesAK 3730XF
Standard Package40