cms-photo-not-available

AK34-8L250

Digi-Key Part Number
AK34-8L250-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
AK34-8L250
Supplier
Description
CABLE ASSY HPDB68 UNSHLD MULT 2M
Detailed Description
D-Sub Cable Assembly HPDB68 Multiple, Ribbon 6.56' (2.00m) Plug, Male Pins (8) to Terminator Unshielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Part Status
Obsolete
1st Connector
Plug, Male Pins (8)
2nd Connector
Terminator
Type
HPDB68
Number of Positions
68
Length
6.56' (2.00m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other NamesAK 34-8L250
Standard Package5