CAD | USD

Obsolete item.
cms-photo-not-available
AK155-2
Digi-Key Part Number
AE1000-ND
ManufacturerAssmann WSW Components
Manufacturer Product NumberAK155-2
DescriptionCABLE CENTRONICS F-F 2M
Detailed DescriptionCentronics 36 pos Female to Female Assembly 6.56' (2.00m) Round, Beige
Product Attributes
TypeDescriptionSelect
Category
Mfr
Assmann WSW Components
Series
-
Part Status
Obsolete
Configuration
Centronics 36 pos Female to Female
Length
6.56' (2.00m)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
AE1000
AK 155-2
Standard Package200