AK142-3-(R)

AK142-3

Digi-Key Part Number
AE9880-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
AK142-3
Supplier
Description
CABLE ASSY DB09 SHLD BEIGE 3M
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
D-Sub Cable Assembly DB09 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB09
Number of Positions
9
Length
9.84' (3.00m)
Shielding
Shielded
Color
Beige, Individual (Round)
Usage
Null Modem, Cross Over
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
1$11.22000$11.22
10$10.14400$101.44
25$9.58240$239.56
50$9.34880$467.44
100$8.88150$888.15
250$7.94664$1,986.66
500$7.47918$3,739.59
1,000$6.54429$6,544.29
Additional Resources
AttributeDescription
Other Names
AE1034INACTIVE
AE9880
AE1034
AK 142-3
AK142-3-R
AE1034-ND
AK1423R
Standard Package1