cms-photo-not-available

AK-ESATA-SB2-R

Digi-Key Part Number
AK-ESATA-SB2-R-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
AK-ESATA-SB2-R
Supplier
Description
CABLE SATA-ESATA F-M 500MM
Detailed Description
7 Position eSATA, SATA Receptacle (2) to Plug (2) 1.64' (500.00mm) Red Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Box
Part Status
Obsolete
Cable Connectors
eSATA, SATA
Number of Positions
7
Connector Type
Receptacle (2) to Plug (2)
Gender
Female to Male
Fastening Type
Push-Pull
Features
Bracket on eATA Connector
Cable Type
Round
Usage
External
Length
1.64' (500.00mm)
Color
Red
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package10