AFFC-100-16-xxx-11

AFFC-100-16-457-11

Digi-Key Part Number
AFFC-100-16-457-11-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
AFFC-100-16-457-11
Supplier
Description
FFC CABLE 1.00MM 16 CONDUCTOR 45
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.039" (1.00mm)
Length
18.0" (457.2mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Bulk
QtyUnit PriceExt Price
200$4.63650$927.30
Additional Resources
AttributeDescription
Standard Package100