CAD | USD

Obsolete item.
ABNA
ABNA
Digi-Key Part Number
ABNA-ND
ManufacturerAssmann WSW Components
Manufacturer Product NumberABNA
DescriptionCONN Y-ADPT 6P-6/6P M-F/F INLINE
Detailed DescriptionCircular Connector Distributor Y-Shaped 6/6 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Assmann WSW Components
SeriesAB
Package
Bulk
Part Status
Obsolete
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
MiniDIN, PS/2
Shell Size - Insert (Convert To)
MiniDIN, PS/2
Number of Positions (Convert From)
6
Number of Positions (Convert To)
6 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Housing Material
Polyvinyl Chloride (PVC)
Housing Color
Beige
Features
-
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other NamesAB NA
Standard Package250