AB 450K-(R)

AB450K

Digi-Key Part Number
AE1393-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
AB450K
Supplier
Description
CABLE ADAPTER MOUSE PS/2 15CM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Cable Assembly D-Sub 09 pos Female to MiniDIN 6 pos Male 0.49' (150.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Part Status
Active
Connector Type
D-Sub 09 pos Female to MiniDIN 6 pos Male
Length
0.49' (150.0mm)
Cable Type
Round
Color
Beige
Shielding
Shielded
Usage
Mouse Adapter, PS/2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
1$7.45000$7.45
10$7.15000$71.50
25$6.55360$163.84
50$6.25560$312.78
100$5.95770$595.77
250$5.21304$1,303.26
500$5.06406$2,532.03
1,000$4.31936$4,319.36
2,500$4.02148$10,053.70
Additional Resources
AttributeDescription
Other Names
AE1158INACTIVE
AE1158INACTIVATED-ND
AB450K-R
AE1158
AE1158-ND
AB 450K
Q2857681
AE1393
AB450KR
Standard Package10