CAD | USD

Obsolete item.
cms-photo-not-available
AB441
Digi-Key Part Number
AE1056-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
AB441
Supplier
Description
CONN KEYBOARD ADAPTER 6P-6P F-F
Detailed Description
Circular Connector Keyboard Adapter 6/6 Female Sockets/Female Sockets Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
Package
Bulk
Part Status
Obsolete
Connector Style
Keyboard Adapter
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets
Shell Size - Insert (Convert From)
MiniDIN, PS/2
Shell Size - Insert (Convert To)
MiniDIN, PS/2
Number of Positions (Convert From)
6
Number of Positions (Convert To)
6
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Housing Material
-
Housing Color
Black
Features
-
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
AB 441
AE1056
Standard Package500