cms-photo-not-available

A-TB762-TJ14

Digi-Key Part Number
A-TB762-TJ14-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
A-TB762-TJ14
Supplier
Description
TERM BLOCK PLUG 14POS STR 7.62MM
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) - 180° Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
14
Positions Per Level
14
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
6 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
500$4.87664$2,438.32
Additional Resources
AttributeDescription
Standard Package1