CAD | USD

cms-photo-not-available

A-TB508-TP17

Digi-Key Part Number
A-TB508-TP17-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
A-TB508-TP17
Supplier
Description
TERM BLK 17POS 45DEG 5.08MM PCB
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
17 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
Package
Bulk
Part Status
Active
Positions Per Level
17
Pitch
0.200"" (5.08mm)
Mating Orientation
45° (135°) Angle with Board
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
-
Operating Temperature
-33°C ~ 120°C
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material - Plating
Brass - Nickel Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Number of Levels
1
Current
10A
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package1