CAD | USD

cms-photo-not-available

A-TB508-T222SB

Digi-Key Part Number
A-TB508-T222SB-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
A-TB508-T222SB
Supplier
Description
TERM BLK 22POS 45DEG 5.08MM PCB
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
22 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
Package
Bulk
Part Status
Active
Positions Per Level
22
Pitch
0.200" (5.08mm)
Mating Orientation
45° (135°) Angle with Board
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Number of Levels
1
Current
10 A
Voltage
300 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
2,000$3.66428$7,328.56
Additional Resources
AttributeDescription
Standard Package1