CAD | USD

cms-photo-not-available
A-TB508-HA02V
Digi-Key Part Number
A-TB508-HA02V-ND
ManufacturerAssmann WSW Components
Manufacturer Product NumberA-TB508-HA02V
DescriptionTERM BLK 2POS TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time23 Weeks
Detailed Description2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Product Attributes
TypeDescriptionSelect
Category
Mfr
Assmann WSW Components
SeriesA-TB508
Package
Bulk
Part Status
Active
Positions Per Level
2
Pitch
0.200"" (5.08mm)
Mating Orientation
Vertical with Board
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless
Features
Interlocking (Side), Lever Actuated
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Number of Levels
1
Current
10A
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
2,000$0.56319$1,126.38
Additional Resources
AttributeDescription
Standard Package1