CAD | USD

cms-photo-not-available
A-TB381-TV02
Digi-Key Part Number
A-TB381-TV02-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
A-TB381-TV02
Supplier
Description
TERM BLOCK 2POS 3.81MM PCB
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
2 Position Wire to Board Terminal Block - 0.150" (3.81mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
Package
Bulk
Part Status
Active
Positions Per Level
2
Pitch
0.150" (3.81mm)
Mating Orientation
-
Wire Gauge
-
Mounting Type
Through Hole
Wire Termination
-
Features
-
Color
-
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Number of Levels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
2,000$0.53121$1,062.42
Additional Resources
AttributeDescription
Standard Package1