CAD | USD

cms-photo-not-available
A-TB350-TV02SB
Digi-Key Part Number
A-TB350-TV02SB-ND
ManufacturerAssmann WSW Components
Manufacturer Product NumberA-TB350-TV02SB
DescriptionTERM BLOCK 2POS 45DEG 3.5MM PCB
Manufacturer Standard Lead Time23 Weeks
Detailed Description2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Product Attributes
TypeDescriptionSelect
Category
Mfr
Assmann WSW Components
SeriesA-TB350
Package
Bulk
Part Status
Active
Positions Per Level
2
Pitch
0.138"" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
-
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Number of Levels
1
Current
10A
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
2,000$0.53658$1,073.16
Additional Resources
AttributeDescription
Standard Package1