cms-photo-not-available

A-TB350-TT11

Digi-Key Part Number
A-TB350-TT11-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
A-TB350-TT11
Supplier
Description
TERM BLOCK PLUG 11POS 3.5MM
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
11 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) - 90° Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
11
Positions Per Level
11
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Interlocking (Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.2 Nm (1.7 Lb-In)
Wire Strip Length
5-6mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.441" (11.20mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
2,000$2.46497$4,929.94
Additional Resources
AttributeDescription
Standard Package1