cms-photo-not-available

A-TB100-TR04V

Digi-Key Part Number
A-TB100-TR04V-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
A-TB100-TR04V
Supplier
Description
TERM BLK 4P SIDE ENTRY 10MM PCB
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
Package
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Pressure Clip
Features
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Steel - Zinc Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.27 Nm (2.4 Lb-In)
Screw Thread
M2.5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
2,000$1.80790$3,615.80
Additional Resources
AttributeDescription
Standard Package1