cms-photo-not-available

A-SATA/7-M-AO-D-SMT-02-01-R

Digi-Key Part Number
A-SATA/7-M-AO-D-SMT-02-01-R-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
A-SATA/7-M-AO-D-SMT-02-01-R
Supplier
Description
CONN SATA 7 POS
Detailed Description
7 Position SATA - Connector - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
SATA
Number of Positions
7
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1,260