DAC, Audio 32 b 768k DSD, I2S 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4490EQ

DigiKey Part Number
974-1060-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK4490EQ
Description
IC DAS/ADC/DAC SPECIAL 48-LQFP
Customer Reference
Detailed Description
DAC, Audio 32 b 768k DSD, I2S 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AK4490EQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
DSD, I2S
Manufacturer
Asahi Kasei Microdevices/AKM
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 7.2V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
48-LQFP
Resolution (Bits)
32 b
Supplier Device Package
48-LQFP (7x7)
Sampling Rate (Per Second)
768k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.