cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS1-K2-H255-00-CE

Digi-Key Part Number
VS1-K2-H255-00-CE-ND
Manufacturer
Manufacturer Product Number
VS1-K2-H255-00-CE
Description
AC/DC CONVERTER 2X5V 2X24V 1500W
Detailed Description
Enclosed AC DC Converters 4 Output 5V 5V 24V 24V 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Type
Number of Outputs
4
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
5V
Voltage - Output 3
24V
Voltage - Output 4
24V
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
150 A
Current - Output 2
50 A
Current - Output 3
5 A
Current - Output 4
5 A
Power (Watts)
Applications
Voltage - Isolation
2 kV
Efficiency
82%
Operating Temperature
-10°C ~ 50°C (With Derating)
Features
Adjustable Output, Load Sharing, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
11.00" L x 5.00" W x 5.00" H (280.0mm x 127.0mm x 127.0mm)
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
No
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7018
Additional Resources
AttributeDescription
Standard Package1