cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS1-D7-00-CE

Digi-Key Part Number
VS1-D7-00-CE-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
VS1-D7-00-CE
Supplier
Description
VS CONFIGURABLE POWER SUPPLY
Detailed Description
Enclosed AC DC Converters 1 Output 36V - - - 33.2A 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33.2A
Power (Watts)
1500W
Applications
ITE (Commercial)
Voltage - Isolation
2 kV
Efficiency
82%
Operating Temperature
-10°C ~ 50°C (With Derating)
Features
Adjustable Output, Load Sharing, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
11.00" L x 5.00" W x 5.00" H (280.0mm x 127.0mm x 127.0mm)
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
No
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7018
Additional Resources
AttributeDescription
Standard Package1