cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMP10T-S2W-S2W-S2W-S2E-S2Q-60-A

Digi-Key Part Number
UMP10T-S2W-S2W-S2W-S2E-S2Q-60-A-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
UMP10T-S2W-S2W-S2W-S2E-S2Q-60-A
Supplier
Description
UMP CONFIG PWR SUPPLY 6SLOT TERM
Detailed Description
Enclosed AC DC Converters Output 48V 5V 24V - 85 ~ 264 VAC, 120 ~ 350 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC, 120 ~ 350 VDC
Voltage - Output 1
48V
Voltage - Output 2
5V
Voltage - Output 3
24V
Voltage - Output 4
-
Power (Watts)
1140W
Applications
ITE (Commercial), Medical
Efficiency
91.5%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
DC Input Capable, I²C Interface, PFC, PMBus™, Remote On/Off
Mounting Type
Chassis Mount
Size / Dimension
10.11" L x 5.00" W x 1.57" H (256.9mm x 127.0mm x 40.0mm)
Approval Agency
CB, CE, CQC, TUV, UL
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9540
Additional Resources
AttributeDescription
Standard Package1