cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8-1E-1R-4NN-00

Digi-Key Part Number
MP8-1E-1R-4NN-00-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
MP8-1E-1R-4NN-00
Supplier
Description
AC/DC CONVERTER
Detailed Description
Enclosed AC DC Converters 4 Output 5V 28V 15V 15V 35A, 6.7A, 8A, 4A 85 ~ 264 VAC, 120 ~ 300 VDC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Artesyn Embedded Power
Bag
Part Status
Obsolete
Type
Enclosed
Number of Outputs
4
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
5V
Voltage - Output 2
28V
Voltage - Output 3
15V
Voltage - Output 4
15V
Current - Output (Max)
35A, 6.7A, 8A, 4A
Power (Watts)
1000W
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
-
Not Applicable
EAR99
8504.40.8500
Q4190250
1