cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8-1A-1E-1E-1L-1L-1Q-00

Digi-Key Part Number
MP8-1A-1E-1E-1L-1L-1Q-00-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
MP8-1A-1E-1E-1L-1L-1Q-00
Supplier
Description
AC/DC CONVERTER
Detailed Description
Enclosed AC DC Converters 6 Output 2V 5V 5V 12V 35A, 35A, 35A, 17A, 17A, 8.5A 85 ~ 264 VAC, 120 ~ 300 VDC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Artesyn Embedded Power
Bag
Part Status
Obsolete
Type
Enclosed
Number of Outputs
6
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
2V
Voltage - Output 2
5V
Voltage - Output 3
5V
Voltage - Output 4
12V
Current - Output (Max)
35A, 35A, 35A, 17A, 17A, 8.5A
Power (Watts)
1000W
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
-
Not Applicable
EAR99
8504.40.6018
Q5308136
1