MPSERIESCONFIGURABLE

MP6-1E-1E-1N-4NQ-10

Digi-Key Part Number
MP6-1E-1E-1N-4NQ-10-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
MP6-1E-1E-1N-4NQ-10
Supplier
Description
MP CONFIGURABLE POWER SUPPLY
Detailed Description
Enclosed AC DC Converters 4 Output 5V 15V 15V 24V 70A, 14A, 8A, 2A, 2A 85 ~ 264 VAC, 120 ~ 300 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
4
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
15V
Voltage - Output 4
24V
Current - Output (Max)
70A, 14A, 8A, 2A, 2A
Power (Watts)
800W
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
-
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7018
Additional Resources
AttributeDescription
Standard Package1