cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQS100A48-1V5RAKJ

Digi-Key Part Number
LQS100A48-1V5RAKJ-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
LQS100A48-1V5RAKJ
Supplier
Description
DC DC CONVERTER 1.5V 200W
Detailed Description
Isolated Module DC DC Converter 1 Output 1.5V - - 100A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
1.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
100A
Power (Watts)
200 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.30" L x 1.45" W x 0.33" H (58.4mm x 36.8mm x 8.4mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package48