IVSSERIESCONFIGURABLE

IVS3-3W0-3W0-2Q0-3W0-00-A

Digi-Key Part Number
IVS3-3W0-3W0-2Q0-3W0-00-A-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
IVS3-3W0-3W0-2Q0-3W0-00-A
Supplier
Description
IVS CONFIGURABLE POWER SUPPLY
Detailed Description
Enclosed AC DC Converters Output 48V 48V 24V 48V 90 ~ 264 VAC, 120 ~ 300 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
48V
Voltage - Output 2
48V
Voltage - Output 3
24V
Voltage - Output 4
48V
Power (Watts)
2606W
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, I²C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
11.00" L x 8.00" W x 5.00" H (279.4mm x 203.2mm x 127.0mm)
Approval Agency
CB, CE, CSA, UL
Standard Number
60601-1; 60950-1
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.7018
Additional Resources
AttributeDescription
Standard Package1