CAD | USD

IMPSERIESCONFIGURABLE

IMP4-4MM-4MM-4MM-4MM-00-A

Digi-Key Part Number
IMP4-4MM-4MM-4MM-4MM-00-A-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
IMP4-4MM-4MM-4MM-4MM-00-A
Supplier
Description
IMP CONFIGURABLE POWER SUPPLY
Detailed Description
Enclosed AC DC Converters 8 Output 14V 14V 14V 14V 9A, 4A, 9A, 4A, 9A, 4A 85 ~ 264 VAC, 120 ~ 300 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Part Status
Obsolete
Type
Enclosed
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
14V
Voltage - Output 2
14V
Voltage - Output 3
14V
Voltage - Output 4
14V
Current - Output (Max)
9A, 4A, 9A, 4A, 9A, 4A
Power (Watts)
1100W
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, I²C Interface, PFC, PMBus™, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL
Minimum Load Required
No
Number of Outputs
8
Voltage - Isolation
2 kV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package1