IMPSERIESCONFIGURABLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMP4-1E0-4NN0-00-A

Digi-Key Part Number
IMP4-1E0-4NN0-00-A-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
IMP4-1E0-4NN0-00-A
Supplier
Description
IMP CONFIGURABLE POWER SUPPLY
Detailed Description
Enclosed AC DC Converters 3 Output 5V 15V 15V - 85 ~ 264 VAC, 120 ~ 300 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Package
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
15V
Voltage - Output 4
-
Power (Watts)
1100W
Applications
ITE (Commercial), Medical
Voltage - Isolation
2 kV
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, I²C Interface, PFC, PMBus™, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL
Minimum Load Required
No
AttributeDescription
RoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
8504.40.9580
Additional Resources
AttributeDescription
1