CAD | USD

cms-photo-not-available

IMP4-1B0-1Y0-1Y0-4NN-4ED-00

Digi-Key Part Number
IMP4-1B0-1Y0-1Y0-4NN-4ED-00-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
IMP4-1B0-1Y0-1Y0-4NN-4ED-00
Supplier
Description
MP CONFIGURABLE POWER SUPPLY
Detailed Description
Enclosed AC DC Converters 7 Output 2.2V 60V 60V 15V 35A, 3.5A, 3.5A, 8A, 4A, 10A 85 ~ 264 VAC, 120 ~ 300 VDC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
2.2V
Voltage - Output 2
60V
Voltage - Output 3
60V
Voltage - Output 4
15V
Current - Output (Max)
35A, 3.5A, 3.5A, 8A, 4A, 10A
Power (Watts)
760W
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, I²C Interface, PFC, PMBus™, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL
Minimum Load Required
No
Number of Outputs
7
Voltage - Isolation
2 kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9540
Additional Resources
AttributeDescription
Standard Package1