CAD | USD

Obsolete item.
cms-photo-not-available

AVE300-48S1V2P-4

Digi-Key Part Number
AVE300-48S1V2P-4-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
AVE300-48S1V2P-4
Supplier
Description
DC DC CONVERTER 1.2V 300W
Detailed Description
Isolated Module DC DC Converter 1 Output 1.2V 60A 36V - 75V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Tray
Part Status
Obsolete
Type
Isolated Module
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
1.2V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
60A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 55°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
11-DIP Module, 1/2 Brick
Size / Dimension
2.40"" L x 2.28"" W x 0.37"" H (61.0mm x 57.9mm x 9.5mm)
Number of Outputs
1
Power (Watts)
300W
Voltage - Isolation
1.5kV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package192