ALO10B48N-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALO40Y48N-SL

Digi-Key Part Number
ALO40Y48N-SL-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
ALO40Y48N-SL
Supplier
Description
DC DC CONVERTER 1.8V 120W
Detailed Description
Isolated Module DC DC Converter 1 Output 1.8V - - 40A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
1.8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
40A
Power (Watts)
120 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.31" H (58.4mm x 22.9mm x 7.9mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package50