
UMP10T-S2W-S2W-S2W-S2W-S2M-S2N-70-B | |
|---|---|
DigiKey Part Number | UMP10T-S2W-S2W-S2W-S2W-S2M-S2N-70-B-ND |
Manufacturer | |
Manufacturer Product Number | UMP10T-S2W-S2W-S2W-S2W-S2M-S2N-70-B |
Description | AC/DC CNVRTR 48V 14V 15V 1438W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 48V 14V 15V 85 ~ 264 VAC, 120 ~ 350 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 350 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | 14V | |
Voltage - Output 3 | 15V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Current - Output 2 | 17 A | |
Current - Output 3 | 16 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 91.5% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | DC Input Capable, I2C Interface, PFC, PMBus™, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.11" L x 5.00" W x 1.57" H (256.9mm x 127.0mm x 40.0mm) | |
Approval Agency | CB, CE, CQC, TUV, UL | |
Minimum Load Required | No | |
Base Product Number |

