cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-350000-11-RC-P

Digi-Key Part Number
20-350000-11-RC-P-ND
Manufacturer
Aries Electronics
Manufacturer Product Number
20-350000-11-RC-P
Supplier
Description
SOCKET ADAPTER SOIC TO 20DIP 0.3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aries Electronics
Series
Package
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
20
Pitch
0.050" (1.27mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
2.000" L x 0.450" W (50.80mm x 11.43mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
154$10.23208$1,575.74
Additional Resources
AttributeDescription
Standard Package154