
MQF240E-24S | |
|---|---|
DigiKey Part Number | 3550-MQF240E-24S-ND |
Manufacturer | |
Manufacturer Product Number | MQF240E-24S |
Description | AC/DC CONVERTER 24V 240W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Medical | |
Efficiency | 92.5% | |
Operating Temperature | -30°C ~ 70°C | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.10" L x 2.44" W x 1.99" H (104.1mm x 62.0mm x 50.5mm) | |
Approval Agency | UL, EN, IEC | |
Minimum Load Required | No |

