cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9406-44

Digi-Key Part Number
9406-44-ND
Manufacturer
API Delevan Inc.
Manufacturer Product Number
9406-44
Supplier
Description
FIXED IND 470UH 120MA 15 OHM TH
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
470 µH Adjustable Inductors 48 @ 790kHz Radial, Horizontal, 4 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
API Delevan Inc.
Series
Package
Bulk
Part Status
Active
Inductance
470 µH
Tolerance
-
Q @ Freq
48 @ 790kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 4 Leads
Size / Dimension
0.500" L x 0.375" W (12.70mm x 9.53mm)
Height
0.375" (9.53mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
250$60.14888$15,037.22
Additional Resources
AttributeDescription
Other Names9406-44 250 BULK
Standard Package250