5022-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5022R-124J

Digi-Key Part Number
5022R-124J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5022R-124J
Description
FIXED IND 120UH 255MA 5.2OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
120 µH Unshielded Inductor 255 mA 5.2Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
-
Material - Core
Iron
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.2Ohm Max
Q @ Freq
65 @ 790kHz
Frequency - Self Resonant
8.7MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
800$3.63364$2,906.91
Additional Resources
AttributeDescription
Other Names5022R-124J 800 TR
Standard Package800