CAD | USD

API Delevan Photos/4590, 4590R
4590-107K
Digi-Key Part Number
DN4548-ND
Manufacturer
API Delevan Inc.
Manufacturer Product Number
4590-107K
Supplier
Description
FIXED IND 100MH 90MA 76 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
100mH Unshielded Wirewound Inductor 90mA Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
API Delevan Inc.
Series
Package
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±10%
Current - Saturation (Isat)
60mA
Shielding
Unshielded
DC Resistance (DCR)
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.455"" Dia x 0.900"" L (11.55mm x 22.86mm)
Height - Seated (Max)
-
Inductance
100mH
Current Rating (Amps)
90mA
Inductance Frequency - Test
1kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
4590-107K BULK 500
DN4548
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
4590R-107KAPI Delevan Inc.1,477DN7752-ND$6.23000Direct