CAD | USD

4426(R)-4

4426KIT

Digi-Key Part Number
4426KIT-ND
Manufacturer
API Delevan Inc.
Manufacturer Product Number
4426KIT
Supplier
Description
INDUCTOR KIT 4426 SERIES 50 PC
Detailed Description
Fixed Kit 50 Pieces (10 Values - 5 Each) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
API Delevan Inc.
Series
Package
Plastic Box with Bin Guide
Part Status
Obsolete
Kit Type
Fixed
Style
Wirewound
Material - Core
Air
Quantity
50 Pieces (10 Values - 5 Each)
Inductance Range
2.5nH ~ 43nH
Mounting Type
Surface Mount
Packages Included
4426
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package1
Kit Contents
Part No.Description
4426-8FIXED IND 28NH 3A SMD